18-position, 2-row shrouded header for wire-to-board applications. Features brass contacts with tin plating, a right-angle, through-hole mounting orientation, and a black housing. Designed for solder termination with a 3.5mm pitch. Compliant with ELV and RoHS standards.
TE Connectivity 173862-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 15.8mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 56.8mm |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
