
18-position, 2-row shrouded header with straight orientation and right-angle PCB mounting. Features brass contacts with tin plating, designed for through-hole termination via solder. Housing color is green, with panel mount retention. Compliant with ELV and RoHS standards, this component is lead-free.
Sign in to ask questions about the TE Connectivity 173862-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173862-4 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 23.2mm |
| ELV | Compliant |
| Housing Color | Green |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 56.8mm |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173862-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.