
18-position, 2-row shrouded header with straight, right-angle PCB mounting orientation. Features brass contacts with tin plating, suitable for through-hole termination via solder. Housing is grey, made of UL94 HB rated material, and offers panel mount retention. Compliant with ELV and RoHS standards.
TE Connectivity 173862-6 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 23.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Keyed | No |
| Length | 56.8mm |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 448 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.