
3-position, 1-row, straight male pin connector for wire-to-board applications. Features a 6.35mm pitch, 15A contact current rating, and 19A overall current rating. Constructed with a copper alloy contact material and tin plating, it offers 600V voltage rating and operates within a -25°C to 85°C temperature range. This UL94 V-0 flammability rated component is CSA and VDE approved, with a press-fit termination method and through-hole mounting.
TE Connectivity 173925-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Depth | 7.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.85mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 165 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.125mm |
| Pitch | 6.35mm |
| Plating Thickness | 78.73um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Press-Fit |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173925-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
