
One-position, straight orientation wire housing receptacle for cable mounting. Features a natural colored nylon body with a 6.35mm tab width and quick connect termination. Operates within a temperature range of -40°C to 221°C and boasts a UL94 V-0 flammability rating. Constructed from Nylon, Polyamide, PA66, this connector is RoHS compliant and includes mating alignment and retention features.
TE Connectivity 173974-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 24.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 0.956inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173974-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
