This yellow wire-to-wire receptacle features a nylon housing and is compliant with UL94 V-0 flammability rating. It has a maximum operating temperature of 221°C and a minimum operating temperature of -40°C. The receptacle is designed for free-hanging mounting and has a quick connect termination. It is RoHS compliant and available in a package quantity of 1000 units.
TE Connectivity 173974-4 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Yellow |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 8.4mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173974-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.