
One-position, straight, wire-to-wire receptacle connector housing for crimp termination. Features a nylon body with a blue housing color, designed for cable mounting and free hanging applications. Offers mating alignment and retention, with a maximum operating temperature of 221°C and a flammability rating of UL94 V-0. This RoHS compliant component is packaged in a bag with 1000 units.
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon |
| Color | Blue, Natural |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 8.4mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| RoHS | Compliant |