
5-position, single-row receptacle header for board-to-board and mezzanine applications. Features tin-plated bronze contacts, a 2mm pitch, and a straight orientation. Rated for 2A current and 125V AC/DC, with a maximum operating temperature of 105°C. Housing is natural/white, UL94 V-0 flammability rated, and designed for free-hanging, cable mounting with discrete wire termination.
Sign in to ask questions about the TE Connectivity 173977-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 173977-5 technical specifications.
| Additional Feature | AMP |
| Approvals | UL, IEC |
| Body/Shell Style | RECEPTACLE |
| Color | Natural, White |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5.1mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| IEC Conformance | No |
| Length | 12mm |
| Manufacturer Series | 173977 |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173977-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
