
This 2-position header from TE Connectivity features a shrouded design with a 2mm pitch and is suitable for through-hole mounting. It has a maximum operating temperature range of -30°C to 105°C and a maximum voltage rating of 125.125kV. The header is not RoHS compliant and has a flammability rating of UL94 V-0. It is available in a through-hole package type.
Checking distributor stock and pricing after the page loads.
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |