This 9-pin straight connector features brass contacts with tin plating and a natural housing color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The connector is non-ELV compliant and not RoHS compliant.
TE Connectivity 173981-9 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Housing Color | Natural |
| Length | 19.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Shape | Straight |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 173981-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.