
9-position, 2-row D-subminiature receptacle connector for PCB mounting. Features right-angle orientation, surface mount termination with solder contacts, and a metal body. Rated for 250V AC max supply voltage, with a temperature range of -55°C to 105°C. Dielectric material is glass, with tin and gold contact plating. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Color | Black |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Depth | 17.26mm |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| RoHS | Compliant |