This 9-position, 2-row surface mount D-subminiature connector is designed for high-density applications. It is made from UL94 V-0 material and is RoHS compliant. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 225 pieces per package.
TE Connectivity 1740194-5 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.