
2-position, straight, receptacle wire housing for crimp termination. Features a 3.6mm pitch and a 2.5A current rating, operating within a -40°C to 120°C temperature range and up to 250V AC. This white, free-hanging, cable mount housing is designed for pin contacts and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1740262-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Type | Pin |
| Current Rating | 2.5A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | White |
| Length | 36mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.6mm |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1740262-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.