
7-position power connector featuring pin contacts and an 8.5mm pitch. This receptacle offers a 2.5A current rating and a 250V AC voltage rating, with a maximum operating temperature of 120°C. Constructed with copper, nickel, and copper alloy contacts, it supports 300 mating cycles and utilizes IDC termination for discrete wire. Designed for free hanging or panel mounting, this white housing connector is VDE tested and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1740317-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1740317-2 technical specifications.
| Color | White |
| Contact Material | Copper, Nickel, Copper Alloy |
| Contact Type | Pin |
| Current Rating | 2.5A |
| Gender | Receptacle |
| Housing Color | White |
| Mating Cycles | 300 |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 8.5mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | IDC |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1740317-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.