
8-position, 2-row wire housing for signal applications, featuring a 2.5mm pitch and straight orientation. This natural colored, PBT body connector system is designed for wire-to-device connections, accepting female socket contacts with a 1mm mating tab width. Rated for operation between -22°C and 221°C, it is RoHS and ELV compliant, with a UL94 HB flammability rating. The housing is free-hanging and cable mountable, with a compact design measuring 18.5mm depth, 0.744-inch height, and 0.551-inch width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 174044-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 18.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.744inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 0.728inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.315inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174044-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
