
Conn Housing PL 2 POS 3.6mm ST Cable Mount Yellow Box
Sign in to ask questions about the TE Connectivity 1740449-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1740449-2 technical specifications.
| Color | Yellow |
| Contact Type | Receptacle |
| Current Rating | 7A |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Yellow |
| Length | 7.55mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.6mm |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Crimp |
| Voltage Rating | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1740449-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.