
12-position, 2-row wire-to-wire connector with a 2.5mm pitch and 1.0mm mating tab width. Features a straight, male, free-hanging, cable-mount configuration with female socket contacts for signal applications. Constructed with a black PBT body, it operates within a temperature range of -22°C to 221°C and is UL94 HB flammability rated. This RoHS compliant connector is polarized and designed for crimp termination.
Sign in to ask questions about the TE Connectivity 174045-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174045-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 18.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.744inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.728inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | 040 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 18.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174045-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
