
2-position, 1-row wire housing for crimp termination, featuring a 3.6mm pitch and straight orientation. This grey receptacle housing supports 2 contacts with a 7A current rating and 42V voltage rating. Designed for free hanging or panel mounting, it offers a mating cycle of 300 and operates within a temperature range of -40°C to 120°C.
Sign in to ask questions about the TE Connectivity 1740451-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1740451-1 technical specifications.
| Color | Grey |
| Contact Type | Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Grey |
| Mating Cycles | 300 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 3.6mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Crimp |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1740451-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.