
2-position, straight, cable mount wire housing with a 3.6mm pitch. This receptacle housing features a yellow color and accepts pin contacts, supporting a 7A current rating and 125V voltage rating. Operating temperature range is -40°C to 120°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1740451-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1740451-2 technical specifications.
| Color | Yellow |
| Contact Type | Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Yellow |
| Length | 36mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 42V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 3.6mm |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Crimp |
| Voltage Rating | 125V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1740451-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
