
16-position, 2-row rectangular connector for signal applications. Features a PBT black housing with a 2.5mm pitch and 0.197-inch row spacing. This female socket connector offers a straight, free-hanging, cable mount orientation with crimp termination. Rated for 8A current and 12V DC, it operates between -22°C and 221°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 174046-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Depth | 18.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.744inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.728inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 12V |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174046-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
