
Conn Housing PL 20 POS 2.5mm Crimp ST Cable Mount White Bag
Sign in to ask questions about the TE Connectivity 174047-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174047-1 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | White |
| Keyed | No |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174047-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.