
20-position, 2-row wire-to-wire connector with a 2.5mm pitch and 0.025 inch mating tab width. Features a straight, male gender, black PBT body with UL94 HB flammability rating and a current rating of 8A. Designed for signal applications with female socket contacts and crimp termination, this free-hanging, cable-mount connector operates between -22°C and 221°C.
Sign in to ask questions about the TE Connectivity 174047-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174047-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Depth | 18.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.728inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 28.1mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Termination | Crimp |
| Width | 18.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174047-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
