
12-position, 2-row right-angle shrouded header connector with a 2.5mm pitch. Features brass female contacts with tin plating and a 0.276-inch mating length. Through-hole termination and panel mount retention facilitate secure PCB integration. Black housing and bulk packaging for efficient assembly.
Sign in to ask questions about the TE Connectivity 174051-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174051-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 20.4mm |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Length | 30.05mm |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | Multi-Lock |
| Termination | Solder |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174051-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
