
12-position, 2-row right-angle header and PCB receptacle featuring brass contacts with tin plating for reliable mating. Constructed with a green PBT insulation material, this component offers a 2.5mm pitch and through-hole mounting for secure PCB integration. Maximum operating temperature reaches 105°C, with a minimum of -30°C, and it is RoHS and ELV compliant. The design includes panel mount retention and solder termination for robust connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 174051-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174051-4 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 21.1mm |
| ELV | Compliant |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 30mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174051-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.