
2-position, 1-row wire-to-wire connector with a straight orientation and PBT body material. Features male, tab contact type with a 1mm mating tab width and 2.6mm pitch. Designed for signal circuit applications, this black, polarized connector operates within a temperature range of -22°C to 221°C and is UL94 HB flammability rated. It offers free hanging, cable mounting and crimp termination.
Sign in to ask questions about the TE Connectivity 174057-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174057-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 28.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.425inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.114inch |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.6mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTILOCK 040 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174057-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
