
The TE Connectivity 1740699-1 is a 4-contact backplane connector with a module package and lead-free construction. It features copper contacts with silver plating and is compliant with ELV standards. The connector is available in a bulk packaging quantity of 60 and has a size of 22.5mm. It is not designed for radiation hardening and has a straight orientation.
TE Connectivity 1740699-1 technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Solarlok |
| Size | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1740699-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.