This female to male cable connector features a copper contact material with silver plating, suitable for use in environments with high temperatures. It is compliant with ELV regulations and has an IP65 rating for protection against solid particles. The connector is available in bulk packaging with 35 units per package, and is suitable for use with 12AWG wire. It is also RoHS compliant and suitable for use in a wide range of applications.
TE Connectivity 1740699-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female to Male |
| Height | 22.5mm |
| Housing Color | Black |
| Length | 135mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cells | 4 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Cable |
| Width | 115mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1740699-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
