
The 1740825-1 is a 2-contact cable mount housing from TE Connectivity. It features a straight body orientation and a maximum voltage rating of 250VAC. The housing is designed for crimp termination and is suitable for cable mount applications.
Sign in to ask questions about the TE Connectivity 1740825-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1740825-1 technical specifications.
| Terminal Pitch (mm) | 3.6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 7.55 |
| Product Depth (mm) | 6.55 |
| Product Height (mm) | 18.7 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Max Voltage Rating | 250VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1740825-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.