
Conn Housing PL 2 POS 3.6mm Crimp ST Cable Mount
Sign in to ask questions about the TE Connectivity 1740825-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1740825-3 technical specifications.
| Terminal Pitch (mm) | 3.6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1740825-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.