
TE Connectivity 174109-2 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 96 |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 174109-2 to view detailed technical specifications.
No datasheet is available for this part.
