Conn DIN 41612 F 64 POS Solder ST Thru-Hole
TE Connectivity 174110-2 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.