
Conn SCSI PL 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port
TE Connectivity 174158-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.