This 9-contact unshrouded header from TE Connectivity features a terminal pitch of 1.27mm and a maximum voltage rating of 125VAC. It is designed for through-hole mounting and has a termination method of solder. The header is rated for a maximum current of 2 amps per contact.
Sign in to ask questions about the TE Connectivity 174161-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 174161-9 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 174161-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.