
Female receptacle terminal for 18-22 AWG discrete wire, featuring a brass body with tin plating for reliable conductivity. This non-insulated, quick disconnect terminal offers a 4.75mm mating tab width and 0.187 inch tab width, with a 2.8mm wire/cable diameter support. Designed for free-hanging mounting and supplied on tape and reel for efficient assembly, this component is RoHS and ELV compliant.
TE Connectivity 1742086-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 0.444inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.145inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Width | 5.61mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Gauge | -22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742086-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
