
This is a female brass terminal from TE Connectivity with a free hanging design and tin plating. It supports insulated wire and has a non-insulated insulation diameter of 3.81mm. The terminal is available in a package quantity of 10,000 and is packaged on a tape and reel. It is compliant with ELV and RoHS regulations and is available for use with wire gauges between 14 and 18 AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1742088-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Length | 0.444inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.81mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742088-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.