Sign in to ask questions about the TE Connectivity 1742377-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1742377-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Heavy Duty | No |
| Inside Diameter | 500um |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.073inch |
| Length | 0.561inch |
| Orientation | Straight |
| Packaging | Cut Tape |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Pin |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.073inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742377-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.