
This cable mount terminal from TE Connectivity is made from brass and features a non-insulated design. It is available in large quantities, packaged on tape and reel. The terminal is compliant with ELV standards and RoHS regulations. It is suitable for use with wire gauges ranging from 600 to 1400 AWG.
Sign in to ask questions about the TE Connectivity 1742451-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1742451-1 technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.0748inch |
| Length | 13.46mm |
| Material | Brass |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 1400AWG |
| Wire Gauge (Min) | 600AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1742451-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.