
Four-position, two-row wire-to-wire connector housing with a 4.8mm pitch, designed for straight, cable mount applications. Features female socket contacts, PBT body material, and a grey housing color. Operates within a -22°C to 221°C temperature range, with a UL94 V-2 flammability rating. This polarized, sealable connector is suitable for signal applications and accepts 24AWG wire.
TE Connectivity 174257-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 1.154inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.087inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.811inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174257-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.