
4-position, 2-row wire-to-wire connector with female socket contacts for signal applications. Features a PBT black housing, 4.8mm pitch, and 12V DC rating. Operates within a -22°C to 221°C temperature range, with a UL94 V-2 flammability rating. Crimp termination supports wire gauges from 16AWG to 24AWG.
TE Connectivity 174257-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 27.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 1.154inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.087inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | Yes (With) |
| Series | EconoSeal™ J Mark II 070 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 12V |
| Width | 0.811inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174257-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
