
Connector Accessories Lock Plate Straight Polybutylene Terephthalate Yellow Automotive Bag
TE Connectivity 174258-7 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-2 |
| Length | 9.8mm |
| Material | PBT |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174258-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
