
Automotive-grade 4-position wire housing for signal applications. Features a straight, cable-mount, free-hanging configuration with a 4.8mm pitch. Constructed from PBT material with a grey housing color, this connector system is wire-to-wire and utilizes male pin contacts. It supports a wire gauge range of 16-24 AWG and operates within a temperature range of -22°C to 221°C. This polarized, sealable connector is RoHS compliant and rated UL94 V-2 for flammability.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 35.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.811inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 35.5mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.72inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |