4-position, 2-row wire housing for signal applications, featuring a PBT body and male pin contacts. This free-hanging, polarized connector system offers wire-to-wire connectivity with a 4.8mm pitch and 1.8mm mating tab width. Operating temperature range from -22°C to 221°C, with a UL94 V-2 flammability rating. The housing is sealable and mounts via solder termination with through-hole mounting.
TE Connectivity 174259-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-2 |
| Height | 1.4inch |
| Hybrid Connector | No |
| Length | 0.72inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.811inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174259-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.