
Six-position, two-row wire housing for crimp termination, featuring a straight, cable mount orientation and a 4.8mm pitch. This free-hanging, sealable connector housing is constructed from black thermoplastic insulation material and polyester for durability. It supports a wire gauge range of 16AWG to 24AWG and operates within a temperature range of -30°C to 105°C. The housing includes mating alignment and retention features, with a flammability rating of UL94 V-2.
TE Connectivity 174262-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 27.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 29.3mm |
| Housing Color | Black |
| Insulation Diameter | -2.6mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 27.36mm |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5.6mm |
| Sealable | Yes (With) |
| Series | EconoSeal™ J Mark II 070 |
| Termination | Crimp |
| Width | 25.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 174262-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.