
The EconoSeal J Mark II 070 6-position wire-to-wire connector is a PBT material component with a yellow color. It is compliant with ELV and RoHS regulations. The connector has a maximum operating temperature of 221°C and a minimum operating temperature of -22°C. It is available in packaging quantities of 1000 units per bag. The EconoSeal J Mark II 070 series is serviceable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 174263-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Not Applicable |
| Material | PBT |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174263-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
