
6-position, 2-row, straight, female, wire-to-wire connector with male pin contacts. Features a PBT body, black color, and 4.8mm pitch with 0.118 inch row spacing. Operates within a temperature range of -22°C to 221°C and offers UL94 V-2 flammability rating. This free-hanging, polarized connector is sealable and designed for signal circuit applications with crimp termination.
TE Connectivity 174264-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 35.5mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 0.811inch |
| Hybrid Connector | No |
| Length | 35.5mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | Yes (With) |
| Series | EconoSeal J Mark II 070 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 174264-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
