
This Faston tab terminal features a straight body orientation and a tab size of 2.42mm². It is designed for crimp termination and has a wire size range of 14-18 AWG. The terminal operates within a temperature range of -40 to 110°C and has a tin plating. It is suitable for cable mount applications.
Sign in to ask questions about the TE Connectivity 1742800-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1742800-1 technical specifications.
| Product Length (mm) | 26.46 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tab Size (mm²) | 2.42 |
| Tab Dimensions (mm) | 4.75x0.51 |
| Type | Faston Tab Terminal |
| Gender | Tab |
| Termination Method | Crimp |
| Plating | Tin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Wire Size | 14-18AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1742800-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.