
This 36-position Junior Power Timer connector features a 4mm pitch and is packaged in sets of 40. The connector has a black housing and female socket contacts. It is designed for free-hanging or cable mounting and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1743062-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Female Socket |
| Housing Color | Black |
| Length | 52.5mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 4mm |
| Series | Junior Power Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1743062-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.