
3-position, 1-row male wire-to-board connector assembly with a straight orientation. Features a 2.54mm pitch and tin-plated bronze contacts for signal applications. The black housing is designed for PCB mounting with alignment features, and the component is RoHS and ELV compliant. Termination is via solder, with a tab thickness and width of 0.024 inches.
TE Connectivity 1743156-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Length | 0.421inch |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 3 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.024inch |
| Tab Width | 0.024inch |
| Termination | Solder |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1743156-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.