
3-position, single-row wire housing for straight, cable mount applications. Features a 2.54mm pitch and accepts 22AWG wire. Constructed from PBT with a black housing color, this polarized connector system is designed for signal circuit applications. Compliant with ELV and RoHS standards, it is supplied in a bag of 4000 units.
TE Connectivity 1743164-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Height | 0.259inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.377inch |
| Mating Tab Width | 0.024inch |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.657inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.