Contact SKT Crimp ST Cable Mount Automotive Box
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Insulation Diameter | 0.16inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |